842-033-540-102

Heilind Number:EDA842-033-540-102
Manufacturer:EDAC
Manufacturer Number:842-033-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-540-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row layout with 33 positions for seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your setup with this essential component, part of our extensive range of high-quality connectors.