842-033-540-107

Heilind Number:EDA842-033-540-107
Manufacturer:EDAC
Manufacturer Number:842-033-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-540-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 33 positions with a .1-inch pitch, perfect for seamless board-to-board PCB connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for rugged industrial applications. Upgrade your systems with this essential component for seamless and efficient data transfer.