842-033-540-108

Heilind Number:EDA842-033-540-108
Manufacturer:EDAC
Manufacturer Number:842-033-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-540-108

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and a pitch of .1 inches, it offers precise and efficient board-to-board connections. Featuring 33 positions, it accommodates multiple components with ease. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector.