842-033-541-102

Heilind Number:EDA842-033-541-102
Manufacturer:EDAC
Manufacturer Number:842-033-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-541-102

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a must-have for seamless board-to-board PCB connections. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row design and 33 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal functionality. Precisely engineered with a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a perfect choice for your projects. Explore its capabilities and enhance your circuitry today.