842-033-541-104

Heilind Number:EDA842-033-541-104
Manufacturer:EDAC
Manufacturer Number:842-033-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-541-104

Detailed Description

Elevate your PCB connections with this High Temp Card Edge Connector in a sleek shade of green. Designed for durability and performance, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity even in harsh environments. With a single row configuration and a total of 33 positions, it offers ample connectivity options for your electronic projects. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your circuit board setups. Elevate your PCB connections with this High Temp Card Edge Connector in a sleek shade of green. Designed for durability and performance, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity even in harsh environments. With a single row configuration and a total of 33 positions, it offers ample connectivity options for your electronic projects. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your circuit board setups.