842-033-541-108

Heilind Number:EDA842-033-541-108
Manufacturer:EDAC
Manufacturer Number:842-033-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-541-108

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green color, it adds a pop of personality to your PCB assembly. This single-row connector features 33 positions, each crafted with durable copper alloy contacts for efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures fire safety compliance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your circuit board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Trust in its 3A amperage rating and robust construction for seamless performance in your electronic systems.