842-033-542-101

Heilind Number:EDA842-033-542-101
Manufacturer:EDAC
Manufacturer Number:842-033-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 33 positions and a pitch of .1 inches, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is meticulously engineered with Copper Alloy for reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your PCB assembly with this essential component, where precision meets robustness.