842-033-542-102

Heilind Number:EDA842-033-542-102
Manufacturer:EDAC
Manufacturer Number:842-033-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 33 positions, it offers seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for high-temperature environments, it can operate between -40 and 105 °C with efficiency. Whether you're working on industrial machinery or electronic devices, this connector is a must-have for secure board-to-board connections. Elevate your connectivity game with this essential component.