842-033-542-103

Heilind Number:EDA842-033-542-103
Manufacturer:EDAC
Manufacturer Number:842-033-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-542-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visibility, while its UL 94V-0 Diallyl Phthalate housing ensures robust protection. With a maximum amperage of 3 A, this connector is ideal for high-power applications. The single-row design features 33 positions, each equipped with durable copper alloy contacts, guaranteeing reliable signal transmission. A precise pitch of .1 inches and row spacing of .2 inches allow for efficient board-to-board connections. Whether you require straight or right-angle mounting, our connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in a wide range of industries. Elevate your connectivity solutions with this essential component.