842-033-542-108

Heilind Number:EDA842-033-542-108
Manufacturer:EDAC
Manufacturer Number:842-033-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-542-108

Detailed Description

Enhance thermal performance in your electronic assemblies with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers superior heat resistance. With a contact material of Copper Alloy, it ensures reliable conductivity in demanding environments. The connector is designed for seamless integration with a pitch of .1 in and row spacing of .2 in, perfect for precision PCB connections. With a single row configuration and 33 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Elevate your PCB connectivity with this essential component.