842-033-544-101

Heilind Number:EDA842-033-544-101
Manufacturer:EDAC
Manufacturer Number:842-033-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color for easy identification, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row design and 33 positions, it offers efficient and reliable board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches accommodate precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.