842-033-558-101

Heilind Number:EDA842-033-558-101
Manufacturer:EDAC
Manufacturer Number:842-033-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-558-101

Detailed Description

Enhance your board-to-board connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a single row with 33 positions, ideal for various applications. Made with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and durability. Elevate your PCB connectivity with this essential component.