842-033-558-102

Heilind Number:EDA842-033-558-102
Manufacturer:EDAC
Manufacturer Number:842-033-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliability, it features a single row of 33 positions with a .1-inch pitch and .2-inch row spacing, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in the harshest environments. Each contact is made of high-quality Copper Alloy, capable of handling up to 3A of current. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your high-performance electronic systems. Explore our range of connectors for more solutions tailored to your needs.