842-033-558-104

Heilind Number:EDA842-033-558-104
Manufacturer:EDAC
Manufacturer Number:842-033-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 33 positions, it offers seamless board-to-board connectivity with a .1-inch pitch and .2-inch row spacing. The contact material, made of high-quality copper alloy, ensures reliable signal transmission. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential component.