842-033-558-107

Heilind Number:EDA842-033-558-107
Manufacturer:EDAC
Manufacturer Number:842-033-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 33 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.