842-033-558-108

Heilind Number:EDA842-033-558-108
Manufacturer:EDAC
Manufacturer Number:842-033-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-558-108

Detailed Description

Enhance your PCB connections with our High-Temperature Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and features a single row design with 33 positions, allowing for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in various operating environments. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With an impressive operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Upgrade your connectivity solutions today.