842-033-559-104

Heilind Number:EDA842-033-559-104
Manufacturer:EDAC
Manufacturer Number:842-033-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and 33 positions, it offers seamless integration for your electronic setups. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Explore the future of connectivity with this essential component for your electronic projects.