842-033-559-107

Heilind Number:EDA842-033-559-107
Manufacturer:EDAC
Manufacturer Number:842-033-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-559-107

Detailed Description

Enhance your PCB connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row configuration and a pitch of .1 inch, this connector offers precise and efficient connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for convenient installation. With 33 positions available, it accommodates a wide range of connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality and performance to meet your connectivity needs seamlessly.