842-034-500-101

Heilind Number:EDA842-034-500-101
Manufacturer:EDAC
Manufacturer Number:842-034-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-500-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant Green. Designed for durability and performance, this connector features a single row with 34 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees flame resistance and reliability in harsh environments. Crafted with Copper Alloy contacts, it offers optimal conductivity, while supporting an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.