842-034-500-102

Heilind Number:EDA842-034-500-102
Manufacturer:EDAC
Manufacturer Number:842-034-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-500-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a striking green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding environments. With a single row configuration featuring 34 positions, it offers seamless connectivity for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for use in various applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, this Card Edge Connector is a must-have component for achieving efficient board-to-board connections. Elevate your connectivity solutions with this essential product.