842-034-500-103

Heilind Number:EDA842-034-500-103
Manufacturer:EDAC
Manufacturer Number:842-034-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-500-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and a total of 34 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Choose this connector for efficient and secure board-to-board connections in your next project.