842-034-520-101

Heilind Number:EDA842-034-520-101
Manufacturer:EDAC
Manufacturer Number:842-034-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green color. Engineered for high performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row design and 34 positions, it offers seamless integration for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the narrow .1 inch pitch and .2 inch row spacing allow for efficient PCB routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Whether for prototyping or production, it's a must-have component for your board-to-board PCB connections. Elevate your connectivity game with this essential component.