842-034-520-102

Heilind Number:EDA842-034-520-102
Manufacturer:EDAC
Manufacturer Number:842-034-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution crafted for high-performance applications. Featuring a vibrant green hue, this connector not only stands out visually but also boasts impressive functionality. With an amperage rating of 3 A and durable housing material made of UL 94V-0 Diallyl Phthalate, it ensures both safety and longevity. This single-row connector, with its 34 positions and .1-inch pitch, allows for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your connectivity game with this essential component.