842-034-520-103

Heilind Number:EDA842-034-520-103
Manufacturer:EDAC
Manufacturer Number:842-034-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable power transmission. With a single row layout and a pitch of .1 inches, it offers seamless integration on PCBs. Featuring 34 positions, it accommodates multiple connections with ease. Its straight mount orientation and operational temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this essential component for efficient and secure board-to-board connections.