842-034-520-104

Heilind Number:EDA842-034-520-104
Manufacturer:EDAC
Manufacturer Number:842-034-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-104

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless board-to-board connectivity, its green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a straight mount orientation, it offers easy installation for your projects. The copper alloy contact material guarantees efficient power transmission, while the 34 positions and 1 row provide ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and .1-inch pitch to deliver consistent performance, even in demanding environments. Elevate your PCB assembly with this essential component.