842-034-520-107

Heilind Number:EDA842-034-520-107
Manufacturer:EDAC
Manufacturer Number:842-034-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-107

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy, ensuring reliable conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, offers durability and safety. With 34 positions and a pitch of .1 inches, it provides ample connectivity in a single row configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the most demanding environments. The straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB assembly needs.