842-034-520-108

Heilind Number:EDA842-034-520-108
Manufacturer:EDAC
Manufacturer Number:842-034-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-108

Detailed Description

Upgrade your PCB connections with our high temperature green Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 34 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Trust in this connector for seamless board-to-board connectivity in your projects.