842-034-520-112

Heilind Number:EDA842-034-520-112
Manufacturer:EDAC
Manufacturer Number:842-034-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 34 positions, allowing for seamless integration on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Explore our range of connectors for more options.