842-034-520-201

Heilind Number:EDA842-034-520-201
Manufacturer:EDAC
Manufacturer Number:842-034-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-201

Detailed Description

Enhance your high-temperature electronic connections with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures optimal safety and reliability in demanding environments. The connector boasts two rows of copper alloy contacts, offering a total of 34 positions with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation facilitates seamless integration onto your PCB, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp application. Trust in its superior quality and precision engineering for all your board-to-board connectivity needs.