842-034-520-202

Heilind Number:EDA842-034-520-202
Manufacturer:EDAC
Manufacturer Number:842-034-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 34 positions, it offers seamless board-to-board connectivity, making it ideal for a wide range of applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is a must-have for any project requiring superior temperature resistance and high amperage capabilities. Upgrade your PCB connections with this essential component, a standout in our extensive lineup of industry-leading connectors.