842-034-520-207

Heilind Number:EDA842-034-520-207
Manufacturer:EDAC
Manufacturer Number:842-034-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a dual-row configuration and a total of 34 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive environments. Trust in its robust construction for seamless board-to-board connections, making it a vital component in ensuring the efficiency and functionality of your electronic systems.