842-034-520-208

Heilind Number:EDA842-034-520-208
Manufacturer:EDAC
Manufacturer Number:842-034-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-208

Detailed Description

Enhance your high temperature PCB connections with our durable Green Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and performance. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers reliable connectivity for your electronic devices. Its straight mount orientation and 34 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the full range of our Board To Board PCB Connectors for a complete solution to your connectivity needs.