842-034-520-212

Heilind Number:EDA842-034-520-212
Manufacturer:EDAC
Manufacturer Number:842-034-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-520-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row configuration, it offers 34 positions for seamless data transmission. The contact material, made of Copper Alloy, ensures efficient conductivity, while the precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB connection needs. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Explore the possibilities with our cutting-edge Card Edge Connector.