842-034-521-102

Heilind Number:EDA842-034-521-102
Manufacturer:EDAC
Manufacturer Number:842-034-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue, perfect for streamlined organization. Designed for efficiency, this connector boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance in extreme environments. With a single row configuration and 34 positions, it offers seamless integration for your electronic setups. Crafted with precision, the copper alloy contact material guarantees secure and reliable connections, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further streamlines the process, making it a must-have in your toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Elevate your connectivity game with this essential component, meticulously crafted to meet your evolving needs.