842-034-521-103

Heilind Number:EDA842-034-521-103
Manufacturer:EDAC
Manufacturer Number:842-034-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme conditions. With a single row layout, it features 34 copper alloy contacts with a pitch of .1 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.