842-034-521-104

Heilind Number:EDA842-034-521-104
Manufacturer:EDAC
Manufacturer Number:842-034-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-104

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Engineered for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row design and 34 copper alloy contacts, it ensures efficient power delivery with a 3 A amperage rating. The precise .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB, while the straight mount orientation offers versatility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.