842-034-521-107

Heilind Number:EDA842-034-521-107
Manufacturer:EDAC
Manufacturer Number:842-034-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for high performance, this connector features a single row layout with 34 positions, perfect for seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures reliable conductivity in challenging environments. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and consistent performance. Elevate your PCB assembly with this essential component in our extensive range of connectors.