842-034-521-112

Heilind Number:EDA842-034-521-112
Manufacturer:EDAC
Manufacturer Number:842-034-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 34 positions, it offers seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component.