842-034-521-201

Heilind Number:EDA842-034-521-201
Manufacturer:EDAC
Manufacturer Number:842-034-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-201

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double row configuration with 34 positions, offering ample space for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, precision mating is guaranteed. The straight mount orientation allows for easy integration onto PCBs, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade to superior connectivity with our Card Edge Connector.