842-034-521-202

Heilind Number:EDA842-034-521-202
Manufacturer:EDAC
Manufacturer Number:842-034-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for unparalleled durability. With a double-row layout and 34 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing deliver precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in this connector's straight mount orientation for secure installation. Explore our range of innovative PCB connectors and elevate your connectivity solutions.