842-034-521-203

Heilind Number:EDA842-034-521-203
Manufacturer:EDAC
Manufacturer Number:842-034-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-203

Detailed Description

Enhance the efficiency of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable connectivity. With two rows and a pitch of .1 inches, it offers 34 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your PCB assembly needs.