842-034-521-204

Heilind Number:EDA842-034-521-204
Manufacturer:EDAC
Manufacturer Number:842-034-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a double row configuration and 34 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.