842-034-521-207

Heilind Number:EDA842-034-521-207
Manufacturer:EDAC
Manufacturer Number:842-034-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its two rows of copper alloy contacts are spaced at .1 and .2 inches, accommodating a total of 34 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.