842-034-521-208

Heilind Number:EDA842-034-521-208
Manufacturer:EDAC
Manufacturer Number:842-034-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-208

Detailed Description

Enhance your high temperature PCB connections with this durable Green Card Edge Connector. With a 3A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in challenging environments. Featuring two rows of 34 positions, the connector offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts, it guarantees secure and efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation in various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your connectivity game with this essential component.