842-034-521-212

Heilind Number:EDA842-034-521-212
Manufacturer:EDAC
Manufacturer Number:842-034-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-521-212

Detailed Description

Enhance your electronics assembly with this high-temp card edge connector in a sleek green finish. Delivering a reliable 3A performance, it boasts a durable housing crafted from UL 94V-0 rated Diallyl Phthalate. Featuring two rows and 34 positions, this connector ensures seamless connectivity on your PCB. The copper alloy contacts guarantee optimal signal transmission, with a pitch and row spacing of .1 and .2 inches respectively. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for various applications, this connector is a must-have in your inventory.