842-034-523-101

Heilind Number:EDA842-034-523-101
Manufacturer:EDAC
Manufacturer Number:842-034-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-523-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 34 positions, ideal for secure board-to-board connections. With a 3A amperage rating and a housing material of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission even in harsh environments. The copper alloy contact material and .1-inch pitch guarantee stable conductivity, while the straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic applications. Elevate your PCB connectivity with this essential component.