842-034-523-102

Heilind Number:EDA842-034-523-102
Manufacturer:EDAC
Manufacturer Number:842-034-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-523-102

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row featuring 34 positions, it offers optimal performance for your electronic devices. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.