842-034-523-108

Heilind Number:EDA842-034-523-108
Manufacturer:EDAC
Manufacturer Number:842-034-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-523-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a 3A amperage rating, it provides efficient power transmission. The single-row layout with 34 positions offers versatile connectivity options. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees secure and low-resistance connections. Suitable for straight mounting, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections.