842-034-523-203

Heilind Number:EDA842-034-523-203
Manufacturer:EDAC
Manufacturer Number:842-034-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-523-203

Detailed Description

Experience seamless connectivity with our high temperature card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A and contact material crafted from copper alloy, it ensures reliable power transmission. Offering versatility, it boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 34 positions. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice. Trust in our connector for efficient and secure board-to-board connections.