842-034-523-212

Heilind Number:EDA842-034-523-212
Manufacturer:EDAC
Manufacturer Number:842-034-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-523-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact design and a pitch of .1 inches, it easily fits into your PCB setup. Offering 34 positions spread across 2 rows, it provides ample connectivity for your devices. Whether you're working on a DIY project or a professional installation, this green-colored connector, with a straight mount orientation, is a versatile and essential component for seamless board-to-board connections.